
750317828 | |
|---|---|
DigiKey Part Number | 1297-750317828TR-ND - Tape & Reel (TR) 1297-750317828CT-ND - Cut Tape (CT) 1297-750317828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750317828 |
Description | XFMR FWD P-P DC/DC CONV 1MH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 300 ~ 620kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750317828 Models |
Category | Voltage - Primary 24V |
Manufacturer Würth Elektronik | Voltage - Isolation 2500Vrms |
Series | Inductance @ Frequency 1mH @ 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 300 ~ 620kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Forward, Push-Pull Converters | Size / Dimension 0.281" L x 0.265" W (7.14mm x 6.73mm) |
Intended Chipset SN6501 | Height - Seated (Max) 0.165" (4.19mm) |
Chipset Manufacturer Texas Instruments | Footprint 0.402" L x 0.265" W (10.20mm x 6.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.17.06700 | kr.170.67 |
| 25 | kr.16.39000 | kr.409.75 |
| 50 | kr.15.89060 | kr.794.53 |
| 100 | kr.15.40430 | kr.1,540.43 |
| 250 | kr.14.77932 | kr.3,694.83 |
| 500 | kr.14.32080 | kr.7,160.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.13.75891 | kr.16,510.69 |
| 2.400 | kr.13.32755 | kr.31,986.12 |
| 3.600 | kr.13.08071 | kr.47,090.56 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |







