
750317589 | |
|---|---|
DigiKey Part Number | 1297-750317589-ND |
Manufacturer | |
Manufacturer Product Number | 750317589 |
Description | XFMR FLYBACK DC/DC CONV 670UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000V Isolation 140kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750317589 Models |
Category | Voltage - Auxiliary 12V @ 20mA |
Manufacturer Würth Elektronik | Voltage - Isolation 3000V |
Series | Inductance @ Frequency 670µH @ 1kHz |
Packaging Tray | Frequency 140kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Size / Dimension 1.240" L x 1.240" W (31.50mm x 31.50mm) |
Intended Chipset LT8316 | Height - Seated (Max) 0.807" (20.50mm) |
Chipset Manufacturer Linear Technology | Style Laminated Core |
Voltage - Primary 100 ~ 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.40000 | kr.72.40 |
| 10 | kr.65.29600 | kr.652.96 |
| 36 | kr.61.59667 | kr.2,217.48 |
| 72 | kr.59.66903 | kr.4,296.17 |
| 108 | kr.58.56574 | kr.6,325.10 |
| 252 | kr.56.31806 | kr.14,192.15 |
| 504 | kr.54.53621 | kr.27,486.25 |
| 1.008 | kr.52.80503 | kr.53,227.47 |
| Unit Price without VAT: | kr.72.40000 |
|---|---|
| Unit Price with VAT: | kr.90.50000 |








