
750317331 | |
|---|---|
DigiKey Part Number | 1297-750317331TR-ND - Tape & Reel (TR) 1297-750317331CT-ND - Cut Tape (CT) 1297-750317331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750317331 |
Description | XFMR FWD P-P DC/DC CONV 1MH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 300 ~ 620kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750317331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6501 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 24V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 1mH @ 10kHz | |
Frequency | 300 ~ 620kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.281" L x 0.265" W (7.14mm x 6.73mm) | |
Height - Seated (Max) | 0.165" (4.19mm) | |
Footprint | 0.402" L x 0.265" W (10.20mm x 6.73mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.12000 | kr.18.12 |
| 10 | kr.16.38300 | kr.163.83 |
| 25 | kr.15.73040 | kr.393.26 |
| 50 | kr.15.25160 | kr.762.58 |
| 100 | kr.14.78400 | kr.1,478.40 |
| 250 | kr.14.18460 | kr.3,546.15 |
| 500 | kr.13.74456 | kr.6,872.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.13.20535 | kr.15,846.42 |
| 2.400 | kr.12.79132 | kr.30,699.17 |
| 3.600 | kr.12.55437 | kr.45,195.73 |
| Unit Price without VAT: | kr.18.12000 |
|---|---|
| Unit Price with VAT: | kr.22.65000 |









