7503166xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750316668

DigiKey Part Number
732-750316668TR-ND - Tape & Reel (TR)
732-750316668CT-ND - Cut Tape (CT)
732-750316668DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750316668
Description
XFMR FWD P-P DC/DC CONV 60UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 400kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750316668 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
SN6505B
Chipset Manufacturer
Texas Instruments
Voltage - Primary
5V
Voltage - Auxiliary
-
Voltage - Isolation
2500Vrms
Inductance @ Frequency
60µH @ 10kHz
Frequency
400kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.458" L x 0.364" W (11.63mm x 9.25mm)
Height - Seated (Max)
0.157" (3.99mm)
Footprint
0.458" L x 0.496" W (11.63mm x 12.60mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.74000kr.25.74
10kr.23.76200kr.237.62
50kr.21.78160kr.1,089.08
100kr.19.80150kr.1,980.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.03928kr.16,039.28
Manufacturers Standard Package
Unit Price without VAT:kr.25.74000
Unit Price with VAT:kr.32.17500