
750316115 | |
|---|---|
DigiKey Part Number | 732-750316115TR-ND - Tape & Reel (TR) 732-750316115CT-ND - Cut Tape (CT) 732-750316115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750316115 |
Description | CURFACE TRANSFORMER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750316115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT4321, LT4295 | |
Chipset Manufacturer | Linear Technology, Texas Instruments | |
Voltage - Primary | 42 ~ 57V | |
Voltage - Auxiliary | 12V @ 10mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 26µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.699" L x 0.530" W (17.75mm x 13.46mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.61000 | kr.27.61 |
| 10 | kr.25.11000 | kr.251.10 |
| 50 | kr.22.58800 | kr.1,129.40 |
| 100 | kr.20.06600 | kr.2,006.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.16.92160 | kr.3,384.32 |
| Unit Price without VAT: | kr.27.61000 |
|---|---|
| Unit Price with VAT: | kr.34.51250 |



