
750316028 | |
|---|---|
DigiKey Part Number  | 1297-1216-2-ND - Tape & Reel (TR) 1297-1216-1-ND - Cut Tape (CT) 1297-1216-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 750316028  | 
Description  | XFMR FWD P-P DC/DC CONV 72UH SMD  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3125Vrms Isolation 400kHz Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 750316028 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | For DC/DC Converters  | |
Applications  | Forward, Push-Pull Converters  | |
Intended Chipset  | SN6505  | |
Chipset Manufacturer  | Texas Instruments  | |
Voltage - Primary  | 3.3V  | |
Voltage - Auxiliary  | -  | |
Voltage - Isolation  | 3125Vrms  | |
Inductance @ Frequency  | 72µH @ 100kHz  | |
Frequency  | 400kHz  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Size / Dimension  | 0.327" L x 0.364" W (8.30mm x 9.25mm)  | |
Height - Seated (Max)  | 0.161" (4.10mm)  | |
Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.22.08000 | kr.22.08 | 
| 10 | kr.19.94200 | kr.199.42 | 
| 25 | kr.19.14360 | kr.478.59 | 
| 50 | kr.18.55880 | kr.927.94 | 
| 100 | kr.17.98780 | kr.1,798.78 | 
| 250 | kr.17.25544 | kr.4,313.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | kr.16.27399 | kr.14,646.59 | 
| 1.800 | kr.15.76313 | kr.28,373.63 | 
| 2.700 | kr.15.47091 | kr.41,771.46 | 
| Unit Price without VAT: | kr.22.08000 | 
|---|---|
| Unit Price with VAT: | kr.27.60000 | 










