
750315835 | |
|---|---|
DigiKey Part Number | 1297-1193-2-ND - Tape & Reel (TR) 1297-1193-1-ND - Cut Tape (CT) 1297-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315835 |
Description | XFMR FLYBACK DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 50 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315835 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8304 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 75V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 50 ~ 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.19000 | kr.26.19 |
| 10 | kr.23.67800 | kr.236.78 |
| 25 | kr.22.73000 | kr.568.25 |
| 50 | kr.22.03200 | kr.1,101.60 |
| 100 | kr.21.35210 | kr.2,135.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.20.69030 | kr.4,138.06 |
| 400 | kr.20.04530 | kr.8,018.12 |
| 600 | kr.19.67615 | kr.11,805.69 |
| 1.000 | kr.19.21932 | kr.19,219.32 |
| 1.400 | kr.18.92361 | kr.26,493.05 |
| 2.000 | kr.18.61432 | kr.37,228.64 |
| Unit Price without VAT: | kr.26.19000 |
|---|---|
| Unit Price with VAT: | kr.32.73750 |





