
750315811 | |
|---|---|
DigiKey Part Number | 1297-750315811TR-ND - Tape & Reel (TR) 1297-750315811CT-ND - Cut Tape (CT) 1297-750315811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315811 |
Description | XFMR ISOL BUCK DC/DC CON 60UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 300kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | LM5161 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 60µH @ 10kHz | |
Frequency | 300kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.50000 | kr.34.50 |
| 10 | kr.27.94900 | kr.279.49 |
| 25 | kr.22.59720 | kr.564.93 |
| 50 | kr.21.17120 | kr.1,058.56 |
| 100 | kr.20.21950 | kr.2,021.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.57420 | kr.5,143.55 |
| 500 | kr.19.93190 | kr.9,965.95 |
| 750 | kr.19.56420 | kr.14,673.15 |
| 1.250 | kr.19.10938 | kr.23,886.73 |
| 1.750 | kr.18.81475 | kr.32,925.81 |
| 2.500 | kr.18.50693 | kr.46,267.33 |
| Unit Price without VAT: | kr.34.50000 |
|---|---|
| Unit Price with VAT: | kr.43.12500 |


