


750315739 | |
|---|---|
DigiKey Part Number | 1297-1179-2-ND - Tape & Reel (TR) 1297-1179-1-ND - Cut Tape (CT) 1297-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315739 |
Description | CMC 2.5MH 760MA 2LN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH 2 Line Common Mode Choke Surface Mount 760mA DCR 620mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 10 kHz | |
Current Rating (Max) | 760mA | |
DC Resistance (DCR) (Max) | 620mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height (Max) | 0.372" (9.45mm) | |
Package / Case | Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.87000 | kr.23.87 |
| 10 | kr.19.64200 | kr.196.42 |
| 25 | kr.18.17080 | kr.454.27 |
| 50 | kr.17.13280 | kr.856.64 |
| 100 | kr.16.15420 | kr.1,615.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.23265 | kr.3,046.53 |
| 400 | kr.14.36495 | kr.5,745.98 |
| 600 | kr.13.88107 | kr.8,328.64 |
| 1.000 | kr.13.29510 | kr.13,295.10 |
| 1.400 | kr.12.96800 | kr.18,155.20 |
| Unit Price without VAT: | kr.23.87000 |
|---|---|
| Unit Price with VAT: | kr.29.83750 |

