
750315504 | |
|---|---|
DigiKey Part Number | 1297-1168-2-ND - Tape & Reel (TR) 1297-1168-1-ND - Cut Tape (CT) 1297-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315504 |
Description | XFMR RES CONV DC/DC 2.5MH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resonant Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 30 ~ 70kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Resonant Converters | |
Intended Chipset | TPS60402 | |
Chipset Manufacturer | - | |
Voltage - Primary | 3 ~ 3.6V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 2.5mH @ 10kHz | |
Frequency | 30 ~ 70kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Footprint | 0.310" L x 0.330" W (7.87mm x 8.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.18.34900 | kr.183.49 |
| 25 | kr.17.61520 | kr.440.38 |
| 50 | kr.17.07900 | kr.853.95 |
| 100 | kr.16.55420 | kr.1,655.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.15.54545 | kr.6,218.18 |
| 800 | kr.15.06064 | kr.12,048.51 |
| 1.200 | kr.14.78304 | kr.17,739.65 |
| 2.000 | kr.14.43965 | kr.28,879.30 |
| 2.800 | kr.14.21728 | kr.39,808.38 |
| 4.000 | kr.13.98482 | kr.55,939.28 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |


