
750315214 | |
|---|---|
DigiKey Part Number | 732-750315214TR-ND - Tape & Reel (TR) 732-750315214CT-ND - Cut Tape (CT) 732-750315214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315214 |
Description | PUSH-PULL TRANSFORMER EP7 SMT; U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3125V Isolation 150 ~ 500kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | MAX258 | |
Chipset Manufacturer | Maxim Integrated | |
Voltage - Primary | 8 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3125V | |
Inductance @ Frequency | 563µH @ 10kHz | |
Frequency | 150 ~ 500kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.385" L x 0.360" W (9.78mm x 9.14mm) | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.05000 | kr.18.05 |
| 10 | kr.16.51200 | kr.165.12 |
| 50 | kr.14.91200 | kr.745.60 |
| 100 | kr.13.37600 | kr.1,337.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.10.65600 | kr.3,196.80 |
| 600 | kr.9.84000 | kr.5,904.00 |
| Unit Price without VAT: | kr.18.05000 |
|---|---|
| Unit Price with VAT: | kr.22.56250 |





