Similar

750314783 | |
|---|---|
DigiKey Part Number | 1297-1227-2-ND - Tape & Reel (TR) 1297-1227-1-ND - Cut Tape (CT) 1297-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750314783 |
Description | XFMR POE DC/DC CONV SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Category | Chipset Manufacturer Linear Technology |
Manufacturer Würth Elektronik | Voltage - Auxiliary 12V @ 10mA |
Series | Voltage - Isolation 3000Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 250kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Power Over Ethernet (PoE) | Size / Dimension 0.530" L x 0.699" W (13.46mm x 17.75mm) |
Intended Chipset LT4295 | Height - Seated (Max) 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDC023-EP13A05S | Bourns Inc. | 0 | 118-PDC023-EP13A05STR-ND | kr.20.43966 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.35000 | kr.33.35 |
| 10 | kr.30.10900 | kr.301.09 |
| 25 | kr.28.89520 | kr.722.38 |
| 50 | kr.28.00380 | kr.1,400.19 |
| 100 | kr.27.13710 | kr.2,713.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.26.29295 | kr.5,258.59 |
| 400 | kr.25.47095 | kr.10,188.38 |
| 600 | kr.25.00042 | kr.15,000.25 |
| 1.000 | kr.24.41826 | kr.24,418.26 |
| 1.400 | kr.24.04155 | kr.33,658.17 |
| 2.000 | kr.23.64757 | kr.47,295.14 |
| Unit Price without VAT: | kr.33.35000 |
|---|---|
| Unit Price with VAT: | kr.41.68750 |


