
750314782 | |
|---|---|
DigiKey Part Number | 1297-1226-2-ND - Tape & Reel (TR) 1297-1226-1-ND - Cut Tape (CT) 1297-1226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750314782 |
Description | XFMR POE DC/DC CONV 37UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Primary 40 ~ 57V |
Manufacturer Würth Elektronik | Voltage - Isolation 3000Vrms |
Series | Inductance @ Frequency 37µH @ 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 250kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Power Over Ethernet (PoE) | Size / Dimension 0.530" L x 0.699" W (13.46mm x 17.75mm) |
Intended Chipset LT4295 | Height - Seated (Max) 0.500" (12.70mm) |
Chipset Manufacturer Linear Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.82000 | kr.35.82 |
| 10 | kr.32.37200 | kr.323.72 |
| 25 | kr.31.06600 | kr.776.65 |
| 50 | kr.30.10860 | kr.1,505.43 |
| 100 | kr.29.17480 | kr.2,917.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.28.26595 | kr.5,653.19 |
| 400 | kr.27.38120 | kr.10,952.48 |
| 600 | kr.26.87495 | kr.16,124.97 |
| 1.000 | kr.26.24861 | kr.26,248.61 |
| 1.400 | kr.25.84315 | kr.36,180.41 |
| 2.000 | kr.25.41941 | kr.50,838.82 |
| Unit Price without VAT: | kr.35.82000 |
|---|---|
| Unit Price with VAT: | kr.44.77500 |











