
750314781 | |
|---|---|
DigiKey Part Number | 1297-750314781TR-ND - Tape & Reel (TR) 1297-750314781CT-ND - Cut Tape (CT) 1297-750314781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750314781 |
Description | XFMR P-P DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Converters For For DC/DC Converters SMPS Transformer 1000V Isolation 1MHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750314781 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Push-Pull Converters | |
Intended Chipset | LT3999 | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 15V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1000V | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.80000 | kr.21.80 |
| 10 | kr.19.68500 | kr.196.85 |
| 25 | kr.18.90120 | kr.472.53 |
| 50 | kr.18.32320 | kr.916.16 |
| 100 | kr.17.76010 | kr.1,776.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.16.89663 | kr.5,068.99 |
| 600 | kr.16.37010 | kr.9,822.06 |
| 900 | kr.16.06881 | kr.14,461.93 |
| 1.500 | kr.15.69582 | kr.23,543.73 |
| 2.100 | kr.15.45429 | kr.32,454.01 |
| 3.000 | kr.15.20181 | kr.45,605.43 |
| Unit Price without VAT: | kr.21.80000 |
|---|---|
| Unit Price with VAT: | kr.27.25000 |











