
750313747 | |
|---|---|
DigiKey Part Number | 1297-1119-ND |
Manufacturer | |
Manufacturer Product Number | 750313747 |
Description | XFMR ISOL AC/DC CONV 960UH TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolation For For AC/DC Converters SMPS Transformer 3500Vrms Isolation 68 ~ 110kHz Through Hole |
Datasheet | Datasheet |
Category | Voltage - Auxiliary 20V |
Manufacturer Würth Elektronik | Voltage - Isolation 3500Vrms |
Series | Inductance @ Frequency 960µH @ 100kHz |
Packaging Tray | Frequency 68 ~ 110kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For AC/DC Converters | Mounting Type Through Hole |
Applications Isolation | Size / Dimension 0.591" L x 0.620" W (15.00mm x 15.75mm) |
Intended Chipset UCC28720 | Height - Seated (Max) 0.732" (18.59mm) |
Voltage - Primary 85 ~ 265V | Footprint 0.591" L x 0.620" W (15.00mm x 15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | kr.23.85297 | kr.24,807.09 |
| Unit Price without VAT: | kr.23.85297 |
|---|---|
| Unit Price with VAT: | kr.29.81621 |


