Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750313457

DigiKey Part Number
1297-1136-2-ND - Tape & Reel (TR)
1297-1136-1-ND - Cut Tape (CT)
1297-1136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750313457
Description
XFMR FLYBACK DC/DC CONV 9UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750313457 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Chipset Manufacturer
Linear Technology
Manufacturer
Würth Elektronik
Voltage - Primary
8 ~ 32V
Series
Voltage - Isolation
1500Vrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance @ Frequency
9µH @ 10kHz
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Height - Seated (Max)
0.455" (11.56mm)
Applications
Flyback Converters
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)
Intended Chipset
LT8302
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.84000kr.23.84
10kr.21.56200kr.215.62
25kr.20.70120kr.517.53
50kr.20.06740kr.1,003.37
100kr.19.45050kr.1,945.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.18.65836kr.4,664.59
500kr.18.07712kr.9,038.56
750kr.17.74448kr.13,308.36
1.250kr.17.33275kr.21,665.94
1.750kr.17.06612kr.29,865.71
2.500kr.16.78738kr.41,968.45
Manufacturers Standard Package
Unit Price without VAT:kr.23.84000
Unit Price with VAT:kr.29.80000