
750312872 | |
---|---|
DigiKey Part Number | 1297-1023-ND |
Manufacturer | |
Manufacturer Product Number | 750312872 |
Description | XFMR POE DC/DC CONV 14UH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 50kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LT3798 | |
Chipset Manufacturer | - | |
Voltage - Primary | 20 ~ 60V | |
Voltage - Auxiliary | 24V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 14µH @ 10kHz | |
Frequency | 50kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.559" L x 1.700" W (39.60mm x 43.18mm) | |
Height - Seated (Max) | 1.200" (30.48mm) | |
Footprint | 1.559" L x 1.700" W (39.60mm x 43.18mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.08000 | kr.38.08 |
20 | kr.33.30250 | kr.666.05 |
40 | kr.32.27200 | kr.1,290.88 |
60 | kr.31.68100 | kr.1,900.86 |
80 | kr.31.26725 | kr.2,501.38 |
240 | kr.29.72958 | kr.7,135.10 |
440 | kr.28.90968 | kr.12,720.26 |
960 | kr.28.30400 | kr.27,171.84 |
Unit Price without VAT: | kr.38.08000 |
---|---|
Unit Price with VAT: | kr.47.60000 |