750312750
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750312750
750312750_Bottom

750312750

DigiKey Part Number
1297-1156-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
750312750
Description
XFMR ISOL BUCK DC/DC CON 23UH SM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750312750 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
For DC/DC Converters
Applications
Isolated Buck Converters
Intended Chipset
LM5017
Chipset Manufacturer
Texas Instruments
Voltage - Primary
20 ~ 100V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
23µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.225" (5.72mm)
Footprint
0.260" L x 0.325" W (6.60mm x 8.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.600kr.18.06460kr.28,903.36
Unit Price without VAT:kr.18.06460
Unit Price with VAT:kr.22.58075