
750312559 | |
|---|---|
DigiKey Part Number | 1297-1021-2-ND - Tape & Reel (TR) 1297-1021-1-ND - Cut Tape (CT) 1297-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750312559 |
Description | XFMR FLYBACK DC/DC CONV 300UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 70kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750312559 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8300 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 300µH @ 10kHz | |
Frequency | 70kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.342" (8.69mm) | |
Footprint | 0.400" L x 0.526" W (10.16mm x 13.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.48000 | kr.23.48 |
| 10 | kr.21.24600 | kr.212.46 |
| 25 | kr.20.39480 | kr.509.87 |
| 50 | kr.19.77180 | kr.988.59 |
| 100 | kr.19.16300 | kr.1,916.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.17.99195 | kr.7,196.78 |
| 800 | kr.17.42968 | kr.13,943.74 |
| 1.200 | kr.17.10771 | kr.20,529.25 |
| 2.000 | kr.16.70950 | kr.33,419.00 |
| 2.800 | kr.16.45174 | kr.46,064.87 |
| Unit Price without VAT: | kr.23.48000 |
|---|---|
| Unit Price with VAT: | kr.29.35000 |


