
750312495 | |
---|---|
DigiKey Part Number | 1297-1279-ND |
Manufacturer | |
Manufacturer Product Number | 750312495 |
Description | XFMR FLYBACK DC/DC CONV 750UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3750Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | NCP1251 | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 14V | |
Voltage - Isolation | 3750Vrms | |
Inductance @ Frequency | 750µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.866" W (23.00mm x 22.00mm) | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.40.90000 | kr.40.90 |
10 | kr.36.89600 | kr.368.96 |
25 | kr.35.40240 | kr.885.06 |
70 | kr.33.78557 | kr.2,364.99 |
140 | kr.32.73236 | kr.4,582.53 |
280 | kr.31.70743 | kr.8,878.08 |
490 | kr.30.90024 | kr.15,141.12 |
980 | kr.29.92542 | kr.29,326.91 |
Unit Price without VAT: | kr.40.90000 |
---|---|
Unit Price with VAT: | kr.51.12500 |