



750311899 | |
|---|---|
DigiKey Part Number | 732-3185-ND |
Manufacturer | |
Manufacturer Product Number | 750311899 |
Description | CMC 140MH 90MA 2LN TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 90mA DCR 39Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 140 mH @ 10 kHz | |
Current Rating (Max) | 90mA | |
DC Resistance (DCR) (Max) | 39Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.620" L x 0.343" W (15.75mm x 8.71mm) | |
Height (Max) | 0.512" (13.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.31000 | kr.21.31 |
| 10 | kr.17.51000 | kr.175.10 |
| 25 | kr.16.20240 | kr.405.06 |
| 50 | kr.15.27560 | kr.763.78 |
| 140 | kr.13.99771 | kr.1,959.68 |
| 280 | kr.13.19979 | kr.3,695.94 |
| 560 | kr.12.44811 | kr.6,970.94 |
| 1.120 | kr.11.74040 | kr.13,149.25 |
| 2.520 | kr.11.41600 | kr.28,768.32 |
| Unit Price without VAT: | kr.21.31000 |
|---|---|
| Unit Price with VAT: | kr.26.63750 |

