750311861
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750311861
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

750311861

DigiKey Part Number
732-3190-ND
Manufacturer
Manufacturer Product Number
750311861
Description
CMC 2.5MH 760MA 2LN TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 760mA DCR 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
2.5 mH @ 10 kHz
Current Rating (Max)
760mA
DC Resistance (DCR) (Max)
700mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.620" L x 0.343" W (15.75mm x 8.71mm)
Height (Max)
0.535" (13.60mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.21.31000kr.21.31
10kr.17.51000kr.175.10
25kr.16.20240kr.405.06
50kr.15.27560kr.763.78
140kr.13.99771kr.1,959.68
280kr.13.19979kr.3,695.94
560kr.12.44811kr.6,970.94
1.120kr.11.74040kr.13,149.25
2.520kr.11.41600kr.28,768.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.31000
Unit Price with VAT:kr.26.63750