
750311797 | |
|---|---|
DigiKey Part Number | 732-2658-2-ND - Tape & Reel (TR) 732-2658-1-ND - Cut Tape (CT) 732-2658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311797 |
Description | XFMR FLYBACK DC/DC CONV 14UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311797 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 18 ~ 100V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 14µH @ 150kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.910" L x 1.150" W (23.11mm x 29.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.34000 | kr.55.34 |
| 10 | kr.49.92300 | kr.499.23 |
| 25 | kr.47.89000 | kr.1,197.25 |
| 50 | kr.46.40140 | kr.2,320.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.44.49312 | kr.5,561.64 |
| 250 | kr.43.09504 | kr.10,773.76 |
| 375 | kr.42.29515 | kr.15,860.68 |
| 625 | kr.41.30581 | kr.25,816.13 |
| 875 | kr.40.66582 | kr.35,582.59 |
| 1.250 | kr.39.99666 | kr.49,995.82 |
| Unit Price without VAT: | kr.55.34000 |
|---|---|
| Unit Price with VAT: | kr.69.17500 |





