
750311783 | |
|---|---|
DigiKey Part Number | 732-2669-2-ND - Tape & Reel (TR) 732-2669-1-ND - Cut Tape (CT) 732-2669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311783 |
Description | XFMR FLYBACK DC/DC CONV 20UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311783 Models |
Category | Voltage - Primary 19 ~ 70V |
Manufacturer Würth Elektronik | Voltage - Auxiliary 12V @ 10mA |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 20µH @ 150kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.544" (13.82mm) |
Intended Chipset LT3573, LT3574, LT3575, LT3748 | Footprint 1.064" L x 1.272" W (27.03mm x 32.31mm) |
Chipset Manufacturer Linear Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.82000 | kr.61.82 |
| 10 | kr.55.74100 | kr.557.41 |
| 25 | kr.53.47160 | kr.1,336.79 |
| 50 | kr.51.80660 | kr.2,590.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.47.34520 | kr.4,734.52 |
| 200 | kr.45.85755 | kr.9,171.51 |
| 300 | kr.45.00680 | kr.13,502.04 |
| 500 | kr.43.95446 | kr.21,977.23 |
| 700 | kr.43.27331 | kr.30,291.32 |
| 1.000 | kr.42.56175 | kr.42,561.75 |
| Unit Price without VAT: | kr.61.82000 |
|---|---|
| Unit Price with VAT: | kr.77.27500 |









