
750311692 | |
|---|---|
DigiKey Part Number | 732-2621-2-ND - Tape & Reel (TR) 732-2621-1-ND - Cut Tape (CT) 732-2621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311692 |
Description | XFMR FLYBACK DC/DC CONV 80UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311692 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 8 ~ 15V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 80µH @ 100kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.67mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.35000 | kr.25.35 |
| 10 | kr.22.92300 | kr.229.23 |
| 25 | kr.22.00480 | kr.550.12 |
| 50 | kr.21.32880 | kr.1,066.44 |
| 100 | kr.20.67160 | kr.2,067.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.19.52580 | kr.6,834.03 |
| 700 | kr.18.91536 | kr.13,240.75 |
| 1.050 | kr.18.56592 | kr.19,494.22 |
| 1.750 | kr.18.13368 | kr.31,733.94 |
| 2.450 | kr.17.85381 | kr.43,741.83 |
| 3.500 | kr.17.56131 | kr.61,464.58 |
| Unit Price without VAT: | kr.25.35000 |
|---|---|
| Unit Price with VAT: | kr.31.68750 |












