
750311661 | |
|---|---|
DigiKey Part Number | 1297-1006-2-ND - Tape & Reel (TR) 1297-1006-1-ND - Cut Tape (CT) 1297-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311661 |
Description | XFMR FLYBACK DC/DC CONV 150UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 190kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3512 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 5V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 150µH @ 100kHz | |
Frequency | 190kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.69mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.73000 | kr.43.73 |
| 10 | kr.39.48700 | kr.394.87 |
| 25 | kr.37.89000 | kr.947.25 |
| 50 | kr.36.71720 | kr.1,835.86 |
| 100 | kr.35.57370 | kr.3,557.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.33.82467 | kr.10,147.40 |
| 600 | kr.32.75987 | kr.19,655.92 |
| 900 | kr.32.15074 | kr.28,935.67 |
| 1.500 | kr.31.39748 | kr.47,096.22 |
| Unit Price without VAT: | kr.43.73000 |
|---|---|
| Unit Price with VAT: | kr.54.66250 |


