
750311625 | |
|---|---|
DigiKey Part Number | 732-2638-2-ND - Tape & Reel (TR) 732-2638-1-ND - Cut Tape (CT) 732-2638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311625 |
Description | XFMR FLYBACK DC/DC CONV 9UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311625 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 10 ~ 40V | |
Voltage - Auxiliary | 8V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 9µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.25000 | kr.52.25 |
| 10 | kr.47.15000 | kr.471.50 |
| 25 | kr.45.23240 | kr.1,130.81 |
| 50 | kr.43.82780 | kr.2,191.39 |
| 100 | kr.42.45970 | kr.4,245.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.41.12845 | kr.8,225.69 |
| 400 | kr.39.83343 | kr.15,933.37 |
| 600 | kr.39.09270 | kr.23,455.62 |
| 1.000 | kr.38.17691 | kr.38,176.91 |
| 1.400 | kr.37.58419 | kr.52,617.87 |
| Unit Price without VAT: | kr.52.25000 |
|---|---|
| Unit Price with VAT: | kr.65.31250 |











