
750311624 | |
|---|---|
DigiKey Part Number | 732-2637-2-ND - Tape & Reel (TR) 732-2637-1-ND - Cut Tape (CT) 732-2637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311624 |
Description | XFMR FLYBACK DC/DC CONV 9UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311624 Models |
Category | Voltage - Primary 10 ~ 40V |
Manufacturer Würth Elektronik | Voltage - Auxiliary 8V @ 20mA |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 9µH @ 10kHz |
Part Status Active | Frequency 100kHz |
Type For DC/DC Converters | Operating Temperature -40°C ~ 125°C |
Applications Flyback Converters | Mounting Type Surface Mount |
Intended Chipset LT3573, LT3574, LT3575, LT3748 | Height - Seated (Max) 0.505" (12.83mm) |
Chipset Manufacturer Linear Technology | Footprint 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.16000 | kr.51.16 |
| 10 | kr.46.14900 | kr.461.49 |
| 25 | kr.44.27600 | kr.1,106.90 |
| 50 | kr.42.90280 | kr.2,145.14 |
| 100 | kr.41.56440 | kr.4,156.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.40.26215 | kr.8,052.43 |
| 400 | kr.38.99560 | kr.15,598.24 |
| 600 | kr.38.27110 | kr.22,962.66 |
| 1.000 | kr.37.37512 | kr.37,375.12 |
| 1.400 | kr.36.79532 | kr.51,513.45 |
| Unit Price without VAT: | kr.51.16000 |
|---|---|
| Unit Price with VAT: | kr.63.95000 |






