
750311608 | |
---|---|
DigiKey Part Number | 732-2657-2-ND - Tape & Reel (TR) 732-2657-1-ND - Cut Tape (CT) 732-2657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311608 |
Description | XFMR FLYBACK DC/DC CONV 12UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311608 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 30 ~ 75V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 12µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.910" L x 1.150" W (23.11mm x 29.08mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.84000 | kr.51.84 |
10 | kr.46.78400 | kr.467.84 |
25 | kr.44.88200 | kr.1,122.05 |
50 | kr.43.48800 | kr.2,174.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | kr.41.70136 | kr.5,212.67 |
250 | kr.40.39192 | kr.10,097.98 |
375 | kr.39.64261 | kr.14,865.98 |
625 | kr.38.71632 | kr.24,197.70 |
875 | kr.38.11642 | kr.33,351.87 |
1.250 | kr.37.48997 | kr.46,862.46 |
Unit Price without VAT: | kr.51.84000 |
---|---|
Unit Price with VAT: | kr.64.80000 |