
750311604 | |
|---|---|
DigiKey Part Number | 732-2654-2-ND - Tape & Reel (TR) 732-2654-1-ND - Cut Tape (CT) 732-2654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311604 |
Description | XFMR FLYBACK DC/DC CONV 8UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311604 Models |
Category | Chipset Manufacturer Linear Technology |
Manufacturer Würth Elektronik | Voltage - Primary 20 ~ 48V |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 8µH @ 10kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.455" (11.56mm) |
Intended Chipset LT3573, LT3574, LT3575, LT3748 | Footprint 0.910" L x 1.150" W (23.11mm x 29.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.46000 | kr.54.46 |
| 10 | kr.49.12200 | kr.491.22 |
| 25 | kr.47.12920 | kr.1,178.23 |
| 50 | kr.45.66580 | kr.2,283.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.43.78912 | kr.5,473.64 |
| 250 | kr.42.41384 | kr.10,603.46 |
| 375 | kr.41.62741 | kr.15,610.28 |
| 625 | kr.40.65451 | kr.25,409.07 |
| 875 | kr.40.02474 | kr.35,021.65 |
| 1.250 | kr.39.36668 | kr.49,208.35 |
| Unit Price without VAT: | kr.54.46000 |
|---|---|
| Unit Price with VAT: | kr.68.07500 |


