
750311599 | |
|---|---|
DigiKey Part Number | 732-2652-2-ND - Tape & Reel (TR) 732-2652-1-ND - Cut Tape (CT) 732-2652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311599 |
Description | XFMR FLYBACK DC/DC CONV 8UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311599 Models |
Category | Chipset Manufacturer Linear Technology |
Manufacturer Würth Elektronik | Voltage - Primary 20 ~ 48V |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 8µH @ 10kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.455" (11.56mm) |
Intended Chipset LT3573, LT3574, LT3575, LT3748 | Footprint 0.910" L x 1.150" W (23.11mm x 29.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.63000 | kr.57.63 |
| 10 | kr.52.01300 | kr.520.13 |
| 25 | kr.49.89840 | kr.1,247.46 |
| 50 | kr.48.34640 | kr.2,417.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.46.35856 | kr.5,794.82 |
| 250 | kr.44.90164 | kr.11,225.41 |
| 375 | kr.44.06824 | kr.16,525.59 |
| 625 | kr.43.03765 | kr.26,898.53 |
| 875 | kr.42.37040 | kr.37,074.10 |
| 1.250 | kr.41.67358 | kr.52,091.97 |
| Unit Price without VAT: | kr.57.63000 |
|---|---|
| Unit Price with VAT: | kr.72.03750 |

