750311589
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311596

DigiKey Part Number
732-2666-2-ND - Tape & Reel (TR)
732-2666-1-ND - Cut Tape (CT)
732-2666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311596
Description
XFMR FLYBACK DC/DC CONV 12UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311596 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
30 ~ 75V
Voltage - Auxiliary
10V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
12µH @ 150kHz
Frequency
150kHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.544" (13.82mm)
Footprint
1.064" L x 1.272" W (27.03mm x 32.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.59.28000kr.59.28
10kr.53.49600kr.534.96
25kr.51.31880kr.1,282.97
50kr.49.72180kr.2,486.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.48.16670kr.4,816.67
200kr.46.65315kr.9,330.63
300kr.45.78770kr.13,736.31
500kr.44.71708kr.22,358.54
700kr.44.02410kr.30,816.87
1.000kr.43.30020kr.43,300.20
Manufacturers Standard Package
Unit Price without VAT:kr.59.28000
Unit Price with VAT:kr.74.10000