
750311592 | |
---|---|
DigiKey Part Number | 732-2662-2-ND - Tape & Reel (TR) 732-2662-1-ND - Cut Tape (CT) 732-2662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311592 |
Description | XFMR FLYBACK DC/DC CONV 8UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311592 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 20 ~ 48V | |
Voltage - Auxiliary | 10V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 8µH @ 150kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.544" (13.82mm) | |
Footprint | 1.064" L x 1.272" W (27.03mm x 32.31mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.58.82000 | kr.58.82 |
10 | kr.53.08200 | kr.530.82 |
25 | kr.50.92080 | kr.1,273.02 |
50 | kr.49.33640 | kr.2,466.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.47.79330 | kr.4,779.33 |
200 | kr.46.29150 | kr.9,258.30 |
300 | kr.45.43273 | kr.13,629.82 |
500 | kr.44.37044 | kr.22,185.22 |
700 | kr.43.68283 | kr.30,577.98 |
1.000 | kr.42.96454 | kr.42,964.54 |
Unit Price without VAT: | kr.58.82000 |
---|---|
Unit Price with VAT: | kr.73.52500 |