Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311573

DigiKey Part Number
1297-1005-2-ND - Tape & Reel (TR)
1297-1005-1-ND - Cut Tape (CT)
1297-1005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311573
Description
XFMR FLYBACK DC/DC CONV 200UH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
35 ~ 75V
Manufacturer
Würth Elektronik
Voltage - Auxiliary
5V
Series
Voltage - Isolation
1500Vrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance @ Frequency
200µH @ 10kHz
Part Status
Active
Frequency
200 ~ 300kHz
Type
For DC/DC Converters
Operating Temperature
-40°C ~ 125°C
Applications
Flyback Converters
Mounting Type
Surface Mount
Intended Chipset
LT3512
Height - Seated (Max)
0.420" (10.69mm)
Chipset Manufacturer
Linear Technology
Footprint
0.385" L x 0.360" W (9.78mm x 9.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.17000kr.38.17
10kr.34.43900kr.344.39
25kr.33.05160kr.826.29
50kr.32.03100kr.1,601.55
100kr.31.03680kr.3,103.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.29.51480kr.8,854.44
600kr.28.58780kr.17,152.68
900kr.28.05760kr.25,251.84
1.500kr.27.40169kr.41,102.53
2.100kr.26.97715kr.56,652.02
Manufacturers Standard Package
Unit Price without VAT:kr.38.17000
Unit Price with VAT:kr.47.71250