
750311573 | |
---|---|
DigiKey Part Number | 1297-1005-2-ND - Tape & Reel (TR) 1297-1005-1-ND - Cut Tape (CT) 1297-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311573 |
Description | XFMR FLYBACK DC/DC CONV 200UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3512 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 35 ~ 75V | |
Voltage - Auxiliary | 5V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 200µH @ 10kHz | |
Frequency | 200 ~ 300kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.69mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.29000 | kr.36.29 |
10 | kr.32.80000 | kr.328.00 |
25 | kr.31.47520 | kr.786.88 |
50 | kr.30.50360 | kr.1,525.18 |
100 | kr.29.55710 | kr.2,955.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.28.10753 | kr.8,432.26 |
600 | kr.27.22485 | kr.16,334.91 |
900 | kr.26.71993 | kr.24,047.94 |
1.500 | kr.26.09527 | kr.39,142.90 |
2.100 | kr.25.69106 | kr.53,951.23 |
Unit Price without VAT: | kr.36.29000 |
---|---|
Unit Price with VAT: | kr.45.36250 |