
750311567 | |
|---|---|
DigiKey Part Number | 732-2632-2-ND - Tape & Reel (TR) 732-2632-1-ND - Cut Tape (CT) 732-2632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311567 |
Description | XFMR FLYBACK DC/DC CONV 7UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311567 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 10 ~ 40V | |
Voltage - Auxiliary | 10V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 7µH @ 250kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.08000 | kr.49.08 |
| 10 | kr.44.29200 | kr.442.92 |
| 25 | kr.42.49520 | kr.1,062.38 |
| 50 | kr.41.17560 | kr.2,058.78 |
| 100 | kr.39.89200 | kr.3,989.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.38.64225 | kr.7,728.45 |
| 400 | kr.37.42678 | kr.14,970.71 |
| 600 | kr.36.73125 | kr.22,038.75 |
| 1.000 | kr.35.87129 | kr.35,871.29 |
| 1.400 | kr.35.31490 | kr.49,440.86 |
| Unit Price without VAT: | kr.49.08000 |
|---|---|
| Unit Price with VAT: | kr.61.35000 |

