
750311439 | |
|---|---|
DigiKey Part Number | 732-2644-2-ND - Tape & Reel (TR) 732-2644-1-ND - Cut Tape (CT) 732-2644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311439 |
Description | XFMR FLYBACK DC/DC CONV 37UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311439 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 37 ~ 57V | |
Voltage - Auxiliary | 12V @ 30mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 37µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.92000 | kr.45.92 |
| 10 | kr.41.44800 | kr.414.48 |
| 25 | kr.39.76800 | kr.994.20 |
| 50 | kr.38.53620 | kr.1,926.81 |
| 100 | kr.37.33580 | kr.3,733.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.36.16740 | kr.7,233.48 |
| 400 | kr.35.03043 | kr.14,012.17 |
| 600 | kr.34.38012 | kr.20,628.07 |
| 1.000 | kr.33.57606 | kr.33,576.06 |
| 1.400 | kr.33.05561 | kr.46,277.85 |
| Unit Price without VAT: | kr.45.92000 |
|---|---|
| Unit Price with VAT: | kr.57.40000 |











