
750311271 | |
|---|---|
DigiKey Part Number | 732-2262-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750311271 |
Description | XFMR FLYBCK DC/DC CONV 20.4UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT1725 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 18 ~ 36V | |
Voltage - Auxiliary | 12V @ 15mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 20.4µH @ 10kHz | |
Frequency | 150 ~ 300kHz | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.355" (9.02mm) | |
Footprint | 0.675" L x 0.875" W (17.15mm x 22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.14682 | kr.27,146.82 |
| Unit Price without VAT: | kr.27.14682 |
|---|---|
| Unit Price with VAT: | kr.33.93353 |



