
750311088 | |
|---|---|
DigiKey Part Number | 1297-1002-2-ND - Tape & Reel (TR) 1297-1002-1-ND - Cut Tape (CT) 1297-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311088 |
Description | XFMR FLYBACK DC/DC CONV 2.7UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 500Vrms Isolation 391kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 6 ~ 12.6V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500Vrms | |
Inductance @ Frequency | 2.7µH @ 100kHz | |
Frequency | 391kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.69mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.45000 | kr.16.45 |
| 10 | kr.14.86100 | kr.148.61 |
| 25 | kr.14.27520 | kr.356.88 |
| 50 | kr.13.84040 | kr.692.02 |
| 100 | kr.13.41730 | kr.1,341.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.12.76820 | kr.3,830.46 |
| 600 | kr.12.37238 | kr.7,423.43 |
| 900 | kr.12.14557 | kr.10,931.01 |
| 1.500 | kr.11.86491 | kr.17,797.37 |
| 2.100 | kr.11.68301 | kr.24,534.32 |
| 3.000 | kr.11.49295 | kr.34,478.85 |
| Unit Price without VAT: | kr.16.45000 |
|---|---|
| Unit Price with VAT: | kr.20.56250 |

