LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 2000Vrms Isolation Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750310787

DigiKey Part Number
732-2896-ND
Manufacturer
Manufacturer Product Number
750310787
Description
XFMR LED DR AC/DC CONV 2.8MH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 2000Vrms Isolation Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Chipset Manufacturer
Texas Instruments
Manufacturer
Würth Elektronik
Voltage - Isolation
2000Vrms
Series
Inductance @ Frequency
2.8mH @ 10kHz
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.707" L x 0.799" W (17.96mm x 20.30mm)
Type
For AC/DC Converters
Height - Seated (Max)
0.568" (14.43mm)
Applications
LED Drivers, AC/DC SMPS
Footprint
0.707" L x 0.799" W (17.96mm x 20.30mm)
Intended Chipset
TPS92010DR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.17.12000kr.17.12
10kr.15.48900kr.154.89
25kr.14.87360kr.371.84
90kr.14.04589kr.1,264.13
180kr.13.61444kr.2,450.60
270kr.13.36730kr.3,609.17
540kr.12.95309kr.6,994.67
1.080kr.12.54968kr.13,553.65
5.040kr.11.69159kr.58,925.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.12000
Unit Price with VAT:kr.21.40000