

750310784 | |
|---|---|
DigiKey Part Number | 732-2895-ND |
Manufacturer | |
Manufacturer Product Number | 750310784 |
Description | XFMR LED DR AC/DC CONV 50MH TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 1500Vrms Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | TPS92010DR | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 50mH @ 10kHz | |
Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.400" L x 0.325" W (10.16mm x 8.26mm) | |
Height - Seated (Max) | 0.390" (9.91mm) | |
Footprint | 0.400" L x 0.325" W (10.16mm x 8.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | kr.11.44195 | kr.12,814.98 |
| Unit Price without VAT: | kr.11.44195 |
|---|---|
| Unit Price with VAT: | kr.14.30244 |



