
750310617 | |
|---|---|
DigiKey Part Number | 732-2649-2-ND - Tape & Reel (TR) 732-2649-1-ND - Cut Tape (CT) 732-2649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750310617 |
Description | XFMR FLYBACK DC/DC CONV 4.5UH SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750310617 Models |
Category | Voltage - Primary 9 ~ 36V |
Manufacturer Würth Elektronik | Voltage - Auxiliary 12V @ 20mA |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 4.5µH @ 100kHz |
Part Status Active | Frequency 200kHz |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.455" (11.56mm) |
Intended Chipset LT3573, LT3574, LT3575, LT3748 | Footprint 0.910" L x 1.150" W (23.11mm x 29.08mm) |
Chipset Manufacturer Linear Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.63000 | kr.70.63 |
| 10 | kr.63.70400 | kr.637.04 |
| 25 | kr.61.10240 | kr.1,527.56 |
| 50 | kr.59.19660 | kr.2,959.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.56.86133 | kr.6,823.36 |
| 240 | kr.55.07004 | kr.13,216.81 |
| 360 | kr.54.04533 | kr.19,456.32 |
| 600 | kr.52.77870 | kr.31,667.22 |
| 840 | kr.51.95871 | kr.43,645.32 |
| 1.200 | kr.51.10225 | kr.61,322.70 |
| Unit Price without VAT: | kr.70.63000 |
|---|---|
| Unit Price with VAT: | kr.88.28750 |


