Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750310564

DigiKey Part Number
732-2220-2-ND - Tape & Reel (TR)
732-2220-1-ND - Cut Tape (CT)
732-2220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750310564
Description
XFMR FLYBACK DC/DC CONV 63UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750310564 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
12 ~ 30V
Manufacturer
Würth Elektronik
Voltage - Auxiliary
5V @ 20mA
Series
Voltage - Isolation
1500Vrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance @ Frequency
63µH @ 10kHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
For DC/DC Converters
Mounting Type
Surface Mount
Applications
Flyback Converters
Height - Seated (Max)
0.455" (11.56mm)
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)
Chipset Manufacturer
Linear Technology
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.53000kr.50.53
10kr.45.57200kr.455.72
25kr.43.72560kr.1,093.14
50kr.42.36900kr.2,118.45
100kr.41.04770kr.4,104.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.39.35544kr.9,838.86
500kr.38.11608kr.19,058.04
750kr.37.40727kr.28,055.45
1.250kr.36.53067kr.45,663.34
1.750kr.35.96342kr.62,935.99
Manufacturers Standard Package
Unit Price without VAT:kr.50.53000
Unit Price with VAT:kr.63.16250