
750310563 | |
|---|---|
DigiKey Part Number | 732-2219-2-ND - Tape & Reel (TR) 732-2219-1-ND - Cut Tape (CT) 732-2219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750310563 |
Description | XFMR FLYBACK DC/DC CONV 25UH SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750310563 Models |
Category | Voltage - Primary 18 ~ 30V |
Manufacturer Würth Elektronik | Voltage - Auxiliary 12V @ 20mA |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 25µH @ 10kHz |
Part Status Active | Frequency 200kHz |
Type For DC/DC Converters | Operating Temperature -40°C ~ 125°C |
Applications Flyback Converters | Mounting Type Surface Mount |
Intended Chipset LT3573, LT3574, LT3575, LT3748 | Height - Seated (Max) 0.455" (11.56mm) |
Chipset Manufacturer Linear Technology | Footprint 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.53000 | kr.50.53 |
| 10 | kr.45.57200 | kr.455.72 |
| 25 | kr.43.72560 | kr.1,093.14 |
| 50 | kr.42.36900 | kr.2,118.45 |
| 100 | kr.41.04770 | kr.4,104.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.39.76195 | kr.7,952.39 |
| 400 | kr.38.51138 | kr.15,404.55 |
| 600 | kr.37.79592 | kr.22,677.55 |
| 1.000 | kr.36.91123 | kr.36,911.23 |
| 1.400 | kr.36.33875 | kr.50,874.25 |
| Unit Price without VAT: | kr.50.53000 |
|---|---|
| Unit Price with VAT: | kr.63.16250 |


