750310344
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750310344

DigiKey Part Number
732-2894-ND
Manufacturer
Manufacturer Product Number
750310344
Description
XFMR LED DR AC/DC CONV 10UH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
TPS92010DR
Chipset Manufacturer
Texas Instruments
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
-
Inductance @ Frequency
10µH @ 100kHz
Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Size / Dimension
1.000" Dia x 0.530" W (25.40mm x 13.46mm)
Height - Seated (Max)
1.000" (25.40mm)
Footprint
1.000" Dia x 0.530" W (25.40mm x 13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.024kr.19.25175kr.19,713.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.25175
Unit Price with VAT:kr.24.06469