Similar
Similar

7499511610 | |
|---|---|
DigiKey Part Number | 1297-1066-ND |
Manufacturer | |
Manufacturer Product Number | 7499511610 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | 7499511610 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Würth Elektronik | Termination Solder |
Series | Height Above Board 0.546" (13.87mm) |
Packaging Tray | LED Color Green, Orange - Yellow |
Part Status Obsolete | Number of Cores per Jack 8 |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 1 | Features Board Guide |
Number of Rows 1 | Tab Direction Up |
Applications 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7499511611A | Würth Elektronik | 175 | 1297-1117-ND | kr.102.96000 | Similar |
| JK0-0177NL | Pulse Electronics | 927 | 553-2618-ND | kr.76.78000 | Similar |



