Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7499111005 | |
|---|---|
DigiKey Part Number | 732-1865-ND |
Manufacturer | |
Manufacturer Product Number | 7499111005 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7499111005 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Würth Elektronik | Termination Solder |
Series | Height Above Board 0.546" (13.87mm) |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Number of Cores per Jack 12 |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 1 | Features Board Guide |
Number of Rows 1 | Tab Direction Up |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7499111000A | Würth Elektronik | 66 | 732-4970-ND | kr.75.45000 | Parametric Equivalent |
| 0816-1X1T-23-F | Bel Fuse Inc. | 515 | 5923-0816-1X1T-23-F-ND | kr.45.27000 | Parametric Equivalent |
| HFJT1-1G20C3RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G20C3RL-ND | kr.32.97890 | Parametric Equivalent |
| HFJT1-E1G20C3RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-E1G20C3RL-ND | kr.36.03986 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.73.58229 | kr.3,531.95 |
| Unit Price without VAT: | kr.73.58229 |
|---|---|
| Unit Price with VAT: | kr.91.97786 |




