



7499110123 | |
|---|---|
DigiKey Part Number | 732-4958-ND |
Manufacturer | |
Manufacturer Product Number | 7499110123 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7499110123 Models |
Category | Height Above Board 0.673" (17.10mm) |
Manufacturer Würth Elektronik | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tube | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Tin |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJD4834BDNL | Taoglas Limited | 223 | 931-TMJD4834BDNL-ND | kr.54.90000 | Similar |
| TMJD4835-8KB51NL | Taoglas Limited | 240 | 931-TMJD4835-8KB51NL-ND | kr.60.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.45000 | kr.75.45 |
| 10 | kr.74.18400 | kr.741.84 |
| 50 | kr.68.88420 | kr.3,444.21 |
| 100 | kr.63.58390 | kr.6,358.39 |
| 500 | kr.58.29008 | kr.29,145.04 |
| 1.000 | kr.52.98344 | kr.52,983.44 |
| Unit Price without VAT: | kr.75.45000 |
|---|---|
| Unit Price with VAT: | kr.94.31250 |









