
7499051002 | |
|---|---|
DigiKey Part Number | 732-4956-ND |
Manufacturer | |
Manufacturer Product Number | 7499051002 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7499051002 Models |
Category | Height Above Board 0.992" (25.19mm) |
Manufacturer Würth Elektronik | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tube | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Material Tin |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2301997-2 | TE Connectivity AMP Connectors | 17 | A126261-ND | kr.89.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.30000 | kr.87.30 |
| 10 | kr.85.84400 | kr.858.44 |
| 50 | kr.79.71280 | kr.3,985.64 |
| 100 | kr.73.57570 | kr.7,357.57 |
| 500 | kr.67.44518 | kr.33,722.59 |
| 1.000 | kr.61.32061 | kr.61,320.61 |
| Unit Price without VAT: | kr.87.30000 |
|---|---|
| Unit Price with VAT: | kr.109.12500 |

