




7499010211A | |
|---|---|
DigiKey Part Number | 732-4506-5-ND |
Manufacturer | |
Manufacturer Product Number | 7499010211A |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7499010211A Models |
Category | Height Above Board 0.531" (13.49mm) |
Manufacturer Würth Elektronik | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tube | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Tin |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.20000 | kr.58.20 |
| 10 | kr.57.22500 | kr.572.25 |
| 50 | kr.53.13560 | kr.2,656.78 |
| 100 | kr.49.05260 | kr.4,905.26 |
| 500 | kr.44.96974 | kr.22,484.87 |
| 1.000 | kr.40.88045 | kr.40,880.45 |
| Unit Price without VAT: | kr.58.20000 |
|---|---|
| Unit Price with VAT: | kr.72.75000 |











